AST0410704
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AST0410704
One-Piece and Two-Piece Spring Clamp Terminal Blocks

AST0411004

DigiKey Part Number
AST0411004-ND
Manufacturer
Manufacturer Product Number
AST0411004
Description
TERM BLOCK 10POS 45DEG 2.5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.098" (2.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
8 A
Voltage
150 V
Wire Gauge
18-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$23.90320$11,951.60