




ASP0450822 | |
|---|---|
DigiKey Part Number | 1849-1199-ND |
Manufacturer | |
Manufacturer Product Number | ASP0450822 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer METZ CONNECT USA Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.62000 | $64.62 |
| 10 | $45.81800 | $458.18 |
| 25 | $40.34120 | $1,008.53 |
| 50 | $36.98860 | $1,849.43 |
| 100 | $34.25490 | $3,425.49 |
| 300 | $30.98847 | $9,296.54 |
| 500 | $29.83714 | $14,918.57 |
| 1,000 | $28.57308 | $28,573.08 |

