


ASM01Y0164-1G16 | |
---|---|
DigiKey Part Number | 1849-1165-2-ND - Tape & Reel (TR) 1849-1165-1-ND - Cut Tape (CT) 1849-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM01Y0164-1G16 |
Description | CONN TERM WTB 16-18 AWG TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Alloy Terminal Connector 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | - | |
Wire Gauge | 16-18 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin Alloy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.89437 | $4,471.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |