ASM01W Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASM01W Top
ASM01W Bottom

ASM01W0164-2G16

DigiKey Part Number
ASM01W0164-2G16-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASM01W0164-2G16
Description
CONN TERM WTB 18-26 AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
WTB Tin Alloy Terminal Connector 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Wire to Board
Hole Diameter
-
Insulation Diameter
-
Length - Overall
-
Wire Gauge
18-26 AWG
Contact Material
Beryllium Copper
Contact Finish
Tin Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$1.05578$1,161.36
Manufacturers Standard Package