31097104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $28.73000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $31.45000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $6.06955
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $6.05919
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $4.68449
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $4.55594
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $4.55594
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $4.55594
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31097104

DigiKey Part Number
1849-31097104-ND
Manufacturer
Manufacturer Product Number
31097104
Description
RT20604HBLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Tin Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
Steel - Zinc Chromate
Torque - Screw
0.5 Nm (4.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$14.02040$70,102.00