31059105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31059105

DigiKey Part Number
1849-1342-ND
Manufacturer
Manufacturer Product Number
31059105
Description
SCREW TYPE, TERMINAL BLOCK, RIGH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
150 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
0.34 Nm (3.0 Lb-In)
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,794
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.31000$22.31
10$15.97800$159.78
25$13.94520$348.63
50$12.65100$632.55
100$11.56760$1,156.76
250$10.42996$2,607.49
500$9.76250$4,881.25
1,000$9.23301$9,233.01
5,000$8.40520$42,026.00
Manufacturers Standard Package