
31059104 | |
---|---|
DigiKey Part Number | 1849-1341-ND |
Manufacturer | |
Manufacturer Product Number | 31059104 |
Description | SCREW TYPE, TERMINAL BLOCK, RIGH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.45000 | $17.45 |
10 | $12.57000 | $125.70 |
25 | $10.95840 | $273.96 |
50 | $9.92120 | $496.06 |
100 | $9.04860 | $904.86 |
250 | $8.12532 | $2,031.33 |
500 | $7.58084 | $3,790.42 |
1,000 | $7.14752 | $7,147.52 |
5,000 | $6.46721 | $32,336.05 |