
31027106 | |
|---|---|
DigiKey Part Number | 1849-1314-ND |
Manufacturer | |
Manufacturer Product Number | 31027106 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer METZ CONNECT USA Inc. | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Unshrouded | Voltage - UL 300 V |
Number of Positions 6 | Color Black |
Positions Per Level 6 | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $10.58900 | $105.89 |
| 100 | $8.99760 | $899.76 |
| 500 | $8.03076 | $4,015.38 |
| 1,000 | $7.64739 | $7,647.39 |
| 5,000 | $6.82682 | $34,134.10 |
| 10,000 | $6.50128 | $65,012.80 |


