
142MCA20050 | |
|---|---|
DigiKey Part Number | 1849-142MCA20050-ND |
Manufacturer | |
Manufacturer Product Number | 142MCA20050 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer METZ CONNECT USA Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $341.03000 | $341.03 |
| 10 | $289.83300 | $2,898.33 |
| 25 | $271.69080 | $6,792.27 |
| 50 | $258.73060 | $12,936.53 |
| 100 | $246.39260 | $24,639.26 |
| 250 | $230.98732 | $57,746.83 |

