142M4D25010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142M4D25010

DigiKey Part Number
1849-1289-ND
Manufacturer
Manufacturer Product Number
142M4D25010
Description
CBL ASSY CIRC 4P F TO RJ45 3.28'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$377.87000$377.87
10$326.48600$3,264.86
Manufacturers Standard Package