Image for 1108351302 is not available
cms-photo-disclaimer

1108351302

cms-digikey-product-number
1849-1108351302-ND
cms-manufacturer
METZ CONNECT USA Inc.
cms-manufacturer-product-number
1108351302
cms-description
INTERFACE MODULE 4 ANALOG 24V
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
Interface Module DIN Rail 24VAC/DC
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Voltage - Supply
24VAC/DC
Manufacturer
METZ CONNECT USA Inc.
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Type
Interface Module
Ingress Protection
IP20, IP40
For Use With/Related Products
Multiple Series
Approval Agency
cULus
Number of Outputs and Type
4 - Analog
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
QuantityUnit Pricecms-ext-price
1$2,380.62000$2,380.62
cms-manufacturer-standard-package