
11016005270417 | |
|---|---|
DigiKey Part Number | 1849-11016005270417-ND |
Manufacturer | |
Manufacturer Product Number | 11016005270417 |
Description | RSD-E10, 230 V AC, 1,5-30 S (ELE |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay DPST-NO (2 Form A) 1.5 Sec ~ 30 Sec Delay 6A @ 250VAC/DC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer METZ CONNECT USA Inc. | Delay Time 1.5 Sec ~ 30 Sec |
Packaging Bulk | Contact Rating @ Voltage 6A @ 250VAC/DC |
Part Status Obsolete | Voltage - Supply 230VAC, 24VAC/DC |
Mounting Type DIN Rail | Termination Style Screw Terminal |
Relay Type Mechanical Relay | Timing Adjustment Method Screwdriver Slot |
Function Star Delta Controller | Timing Initiate Method Input Voltage |

