130A08-I-B1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $134.84000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $137.30200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $253.71000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $253.71000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $253.71000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130A08-I-B1

DigiKey Part Number
1849-130A08-I-B1-ND
Manufacturer
Manufacturer Product Number
130A08-I-B1
Description
UTP MODUL CAT.5E WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12$34.55417$414.65
Manufacturers Standard Package