Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1309131200-E | |
|---|---|
DigiKey Part Number | 1849-1309131200-E-ND |
Manufacturer | |
Manufacturer Product Number | 1309131200-E |
Description | E-DAT MODUL 3 PORT UP0 CAT.6A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Up |
Number of Ports 3 | Contact Material Steel |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Wall Plate | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1309130002-E | METZ CONNECT USA Inc. | 0 | 1849-1309130002-E-ND | $419.46100 | Parametric Equivalent |
| 1309131002-E | METZ CONNECT USA Inc. | 0 | 1849-1309131002-E-ND | $372.21200 | Parametric Equivalent |
| 1309131102-E | METZ CONNECT USA Inc. | 0 | 1849-1309131102-E-ND | $364.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $354.94700 | $3,549.47 |

