
13084CA033-E | |
---|---|
DigiKey Part Number | 1849-13084CA033-E-ND |
Manufacturer | |
Manufacturer Product Number | 13084CA033-E |
Description | PATCH CORD C6A AWG26 2RJ45 10.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $296.35000 | $296.35 |