
C0805C104J4JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104J4JACAUTOTR-ND - Tape & Reel (TR) 399-C0805C104J4JACAUTOCT-ND - Cut Tape (CT) 399-C0805C104J4JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J4JACAUTO |
Description | CAP CER 0.1UF 16V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.23200 | $62.32 |
| 50 | $4.88200 | $244.10 |
| 100 | $4.46590 | $446.59 |
| 500 | $3.76380 | $1,881.90 |
| 1,000 | $3.54676 | $3,546.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.31751 | $8,293.77 |
| 5,000 | $3.17932 | $15,896.60 |
| 7,500 | $3.11008 | $23,325.60 |
| 12,500 | $3.03335 | $37,916.88 |
| 17,500 | $2.98846 | $52,298.05 |
| 25,000 | $2.94530 | $73,632.50 |

