
STTC-142 | |
|---|---|
DigiKey Part Number | 5358-STTC-142-ND |
Manufacturer | |
Manufacturer Product Number | STTC-142 |
Description | CHISEL (STTC), (W X L) 1.78 MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.070" (1.78mm) | |
Length | 0.630" (16.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $387.40000 | $387.40 |
| 5 | $351.58400 | $1,757.92 |
| 10 | $337.19700 | $3,371.97 |
| 25 | $319.06320 | $7,976.58 |
| 50 | $306.66200 | $15,333.10 |


