
STTC-037 | |
---|---|
DigiKey Part Number | 5358-STTC-037-ND |
Manufacturer | |
Manufacturer Product Number | STTC-037 |
Description | CHISEL (STTC), (W X L) 1.8 MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.071" (1.80mm) | |
Length | 0.390" (9.91mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $333.86000 | $333.86 |
5 | $303.00200 | $1,515.01 |
10 | $290.59600 | $2,905.96 |
25 | $274.97000 | $6,874.25 |
50 | $268.49980 | $13,424.99 |