SSC-725A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC-725A

DigiKey Part Number
5358-SSC-725A-ND
Manufacturer
Manufacturer Product Number
SSC-725A
Description
TIP REPL .04" 30DG CHISEL SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
-
Length
-
Diameter
0.039" (1.00mm)
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$243.26000$243.26
5$220.73200$1,103.66
10$211.69400$2,116.94
25$200.31400$5,007.85
50$192.11020$9,605.51
100$184.24450$18,424.45
Manufacturers Standard Package