
SMTC-0184 | |
---|---|
DigiKey Part Number | 5358-SMTC-0184-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-0184 |
Description | SMTC REWORK CARTRIDGE, CONCAVE H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | 0.457" (11.60mm) | |
Diameter | 0.059" (1.50mm) | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $675.11000 | $675.11 |
5 | $612.64000 | $3,063.20 |
10 | $587.55500 | $5,875.55 |
25 | $555.96040 | $13,899.01 |
50 | $544.59460 | $27,229.73 |