New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC-8BL0016S

DigiKey Part Number
5358-SMC-8BL0016S-ND
Manufacturer
Manufacturer Product Number
SMC-8BL0016S
Description
CARTRIDGE, BLADE, 15.75MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rework Tip Blade For MX-500, MX-5200
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Bulk
Part Status
Active
Tip Type
Rework
Tip Shape
Blade
Height
0.012" (0.30mm)
Width
0.625" (15.88mm)
Length
0.362" (9.20mm)
Diameter
-
Tip Chip Size
Chip
Temperature Range
788°F (420°C)
For Use With/Related Products
MX-500, MX-5200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,063.32000$1,063.32
Manufacturers Standard Package