
MFTC-7CNBR4501 | |
|---|---|
DigiKey Part Number | 5358-MFTC-7CNBR4501-ND |
Manufacturer | |
Manufacturer Product Number | MFTC-7CNBR4501 |
Description | CONICAL BENT REACH 0.1MMX4.5MM M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent 30° For CV-H9-MFH, MX-H9-MFH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | - | |
Length | 0.177" (4.50mm) | |
Diameter | 0.004" (0.10mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $405.98000 | $405.98 |
| 5 | $368.45400 | $1,842.27 |
| 10 | $353.36800 | $3,533.68 |
| 25 | $334.36520 | $8,359.13 |
| 50 | $323.10660 | $16,155.33 |






