
GT6-CN1608R | |
---|---|
DigiKey Part Number | 5358-GT6-CN1608R-ND |
Manufacturer | |
Manufacturer Product Number | GT6-CN1608R |
Description | CONICAL TIP (GT6), BENT, ACCESS, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent For GT120, GT-HC-T6, GT-HP-T6C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent | |
Height | - | |
Width | - | |
Length | 0.630" (16.00mm) | |
Diameter | 0.031" (0.80mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | GT120, GT-HC-T6, GT-HP-T6C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.73000 | $124.73 |
5 | $113.16400 | $565.82 |
10 | $108.53300 | $1,085.33 |
25 | $102.70000 | $2,567.50 |
50 | $98.49420 | $4,924.71 |
100 | $94.46180 | $9,446.18 |
500 | $85.72218 | $42,861.09 |