
GT6-CN1502A-PK | |
---|---|
DigiKey Part Number | 5358-GT6-CN1502A-PK-ND |
Manufacturer | |
Manufacturer Product Number | GT6-CN1502A-PK |
Description | CONICAL TIP (GT6), SHARP, ( X L) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For GT120, GT-HC-T6, GT-HP-T6C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.008" (0.20mm) | |
Length | 0.591" (15.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) | |
For Use With/Related Products | GT120, GT-HC-T6, GT-HP-T6C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $982.86000 | $982.86 |
5 | $895.00000 | $4,475.00 |