
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.551" (14.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) | |
For Use With/Related Products | GT120, GT-HC-T6, GT-HP-T6C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.73000 | $124.73 |
5 | $113.16400 | $565.82 |
10 | $108.53300 | $1,085.33 |
25 | $102.70000 | $2,567.50 |
50 | $98.49420 | $4,924.71 |
100 | $94.46180 | $9,446.18 |
500 | $85.72218 | $42,861.09 |