
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | 0.080" (2.03mm) | |
Length | 0.600" (15.24mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | MX-500, MX-5200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,131.88000 | $5,131.88 |