
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Round | |
Height | - | |
Width | - | |
Length | 0.217" (5.50mm) | |
Diameter | 0.112" (2.85mm) | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1150, MFR-1350, MFR-1351, MFR-H5-DS, MFR-DSX |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $456.38000 | $456.38 |
5 | $414.13600 | $2,070.68 |
10 | $397.18600 | $3,971.86 |
25 | $375.82720 | $9,395.68 |
50 | $360.43640 | $18,021.82 |
100 | $351.81510 | $35,181.51 |