
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handpiece | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | ESD Safe | |
Voltage - Input | - | |
Includes | Cord | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,382.21000 | $4,382.21 |