
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 32 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Yellow | |
Number of Pieces | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.69000 | $316.69 |
| 5 | $287.35800 | $1,436.79 |
| 10 | $278.70900 | $2,787.09 |





