
W1014572 | |
---|---|
DigiKey Part Number | 2378-W1014572-ND |
Manufacturer | |
Manufacturer Product Number | W1014572 |
Description | 6,900 CP GR 10.38 0004 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4A 690 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gR | |
Approval Agency | CCC, CE, CSA, cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 160kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 6.7 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $261.42200 | $2,614.22 |