
US15M1HEL | |
|---|---|
DigiKey Part Number | 2378-US15M1HEL-ND |
Manufacturer | |
Manufacturer Product Number | US15M1HEL |
Description | ULTRASAFE HELIO 1P 1500VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 1500V 1 Circuit Cartridge DIN Rail |
Category | For Use With/Related Products 10mm x 85mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.394" Dia x 3.346" L (10.00mm x 85.00mm) | Termination Style Screw Terminal, Pressure Plate |
Current Rating (Amps) 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $446.94167 | $5,363.30 |

