
TR20RID | |
---|---|
DigiKey Part Number | 2378-TR20RID-ND |
Manufacturer | |
Manufacturer Product Number | TR20RID |
Description | 250V 20A TD RK5 FUSE SMARTSPOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20A 250 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.01000 | $128.01 |
5 | $106.18400 | $530.92 |
10 | $97.96500 | $979.65 |
50 | $81.20680 | $4,060.34 |
100 | $74.86050 | $7,486.05 |
250 | $67.17716 | $16,794.29 |
500 | $61.85068 | $30,925.34 |
1,000 | $58.09792 | $58,097.92 |