
MPDB69173 | |
---|---|
DigiKey Part Number | 2378-MPDB69173-ND |
Manufacturer | |
Manufacturer Product Number | MPDB69173 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 2/0 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,516.84000 | $2,516.84 |
6 | $2,041.55500 | $12,249.33 |
10 | $1,922.42500 | $19,224.25 |
50 | $1,587.53780 | $79,376.89 |