
MPDB69143 | |
---|---|
DigiKey Part Number | 2378-MPDB69143-ND |
Manufacturer | |
Manufacturer Product Number | MPDB69143 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 620 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 4 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 620 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,925.33000 | $2,925.33 |
6 | $2,372.52667 | $14,235.16 |
10 | $2,233.95000 | $22,339.50 |