
HSJ10 | |
---|---|
DigiKey Part Number | 2378-HSJ10-ND |
Manufacturer | |
Manufacturer Product Number | HSJ10 |
Description | FUSE,CLASS J,HIGH SPEED,200KA AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 2.244" L (21.00mm x 57.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $348.38000 | $348.38 |
5 | $289.02600 | $1,445.13 |
10 | $266.61800 | $2,666.18 |
50 | $220.79380 | $11,039.69 |
100 | $203.41930 | $20,341.93 |
250 | $182.36384 | $45,590.96 |