GSA4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSA4

DigiKey Part Number
2378-GSA4-ND
Manufacturer
Manufacturer Product Number
GSA4
Description
FUSE,MIDGET,TIME DELAY,CERAMIC,P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
CSA, UL, UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$42.70000$42.70
5$35.43800$177.19
10$32.69600$326.96
50$27.11760$1,355.88
100$25.01070$2,501.07
250$22.46236$5,615.59
500$20.69746$10,348.73
1,000$19.06077$19,060.77
Manufacturers Standard Package