
GGC4 | |
---|---|
DigiKey Part Number | 2378-GGC4-ND |
Manufacturer | |
Manufacturer Product Number | GGC4 |
Description | 1-1/4X1/4 FUSE 250V 4A GGC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 32.0 | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
5 | $13.36800 | $66.84 |
10 | $12.33300 | $123.33 |
50 | $10.23100 | $511.55 |
100 | $9.43850 | $943.85 |
250 | $8.48096 | $2,120.24 |
500 | $7.81918 | $3,909.59 |
1,000 | $7.20556 | $7,205.56 |
5,000 | $5.95298 | $29,764.90 |