GGM5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGM5

DigiKey Part Number
2378-GGM5-ND
Manufacturer
Manufacturer Product Number
GGM5
Description
125V 5A 5X20MM FUSE
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UL, UR
Operating Temperature
-
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$23.65000$23.65
5$19.60800$98.04
10$18.08900$180.89
Manufacturers Standard Package