GGM1/2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $5.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $19.97000
Datasheet
GGM1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGM1/2

DigiKey Part Number
2378-GGM1/2-ND
Manufacturer
Manufacturer Product Number
GGM1/2
Description
5X20MM FUSE 250V 1/2A GGM
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
CSA, UL, UR
Operating Temperature
-
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes