
A70Q60-4 | |
---|---|
DigiKey Part Number | 2378-A70Q60-4-ND |
Manufacturer | |
Manufacturer Product Number | A70Q60-4 |
Description | SC FUSE 700V 60A Q BLADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60A 700 VAC 650 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 650 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 4.370" L (31.00mm x 111.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $851.90800 | $4,259.54 |