
C08919P | |
---|---|
DigiKey Part Number | 2378-C08919P-ND |
Manufacturer | |
Manufacturer Product Number | C08919P |
Description | FUSE CLIP 600V 30A 13/32 #10SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Cartridge Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | - | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $35.52850 | $3,552.85 |