ATM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM6

DigiKey Part Number
2378-ATM6-ND
Manufacturer
Manufacturer Product Number
ATM6
Description
600V 6A MIDGET FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
6A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$243.17000$243.17
5$201.78200$1,008.91
10$186.15800$1,861.58
50$154.22160$7,711.08
100$142.11810$14,211.81
250$127.45472$31,863.68
500$117.64762$58,823.81
Manufacturers Standard Package