ATM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM1

DigiKey Part Number
2378-ATM1-ND
Manufacturer
Manufacturer Product Number
ATM1
Description
600V 1A MIDGET FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$249.43000$249.43
5$206.95200$1,034.76
10$190.92500$1,909.25
50$158.16480$7,908.24
100$145.75000$14,575.00
250$130.70868$32,677.17
500$120.96298$60,481.49
Manufacturers Standard Package