
STZ240D15BRU | |
---|---|
DigiKey Part Number | 2378-STZ240D15BRU-ND |
Manufacturer | |
Manufacturer Product Number | STZ240D15BRU |
Description | ZB RB 150kA 240V DELTA SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 640VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 640VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 2 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | CSA, cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19,578.14000 | $19,578.14 |