
AJT40 | |
|---|---|
DigiKey Part Number | 2378-AJT40-ND |
Manufacturer | |
Manufacturer Product Number | AJT40 |
Description | J TD FUSE 600V 40A AJT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 400 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 400 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 40A | Size / Dimension 1.063" Dia x 2.362" L (27.00mm x 60.00mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPJ-40SP | Eaton - Bussmann Electrical Division | 9 | 283-3464-ND | $1,454.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $491.12800 | $4,911.28 |


