
A50QS125-4 | |
---|---|
DigiKey Part Number | 2378-A50QS125-4-ND |
Manufacturer | |
Manufacturer Product Number | A50QS125-4 |
Description | FUSE,FAST ACTING,NO BLOWN INDICA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 125A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 87kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 3.063" L (31.00mm x 92.20mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,018.99000 | $1,018.99 |
5 | $844.99400 | $4,224.97 |
10 | $779.18300 | $7,791.83 |
50 | $644.38940 | $32,219.47 |
100 | $593.20450 | $59,320.45 |