
30321 | |
---|---|
DigiKey Part Number | 2378-30321-ND |
Manufacturer | |
Manufacturer Product Number | 30321 |
Description | FUSE BLOCK,MIDGET,1 POLE,600V,30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.12000 | $137.12 |
5 | $113.73800 | $568.69 |
10 | $104.93700 | $1,049.37 |
50 | $86.98080 | $4,349.04 |
100 | $80.17960 | $8,017.96 |
250 | $71.94544 | $17,986.36 |
500 | $66.23764 | $33,118.82 |
1,000 | $62.65814 | $62,658.14 |