
30312 | |
---|---|
DigiKey Part Number | 2378-30312-ND |
Manufacturer | |
Manufacturer Product Number | 30312 |
Description | MIDGET FUSEBLOCK 600V 30A 2P S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.36000 | $187.36 |
5 | $155.45400 | $777.27 |
10 | $143.41800 | $1,434.18 |
50 | $118.84040 | $5,942.02 |
100 | $109.53090 | $10,953.09 |
250 | $98.25516 | $24,563.79 |
500 | $90.43560 | $45,217.80 |