
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meritek | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.2 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |

