New Product
MM101-02ADA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MM101-02ADA-TR
MM101-02ADA-TR

MM101-02ADA-TR

DigiKey Part Number
5903-MM101-02ADA-TR-ND - Tape & Reel (TR)
5903-MM101-02ADA-TRCT-ND - Cut Tape (CT)
5903-MM101-02ADA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM101-02ADA-TR
Description
8 CHANNEL HIGH VOLTAGE DRIVER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Voltage Driver PMIC 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menlo Microsystems, Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Voltage Driver
Current - Supply
1.5mA
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$157.24000$157.24
10$125.29200$1,252.92
25$117.31560$2,932.89
100$108.55020$10,855.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$92.37376$23,093.44
Manufacturers Standard Package